C7021-01NM6 Bussmann / Eaton

C7021-01NM6

Barrier Terminal Blocks

Manufacturer:

Mfr Part:
C7021-01NM6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Current Rating115 A
Voltage Rating300 V
TypePower Feed Through Terminal Block
Number of Rows2 Row
Mounting StyleScrew
SeriesC7021
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 130 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Thread Size1/4-20

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?