C6344-2 Bussmann / Eaton

C6344-2

Barrier Terminal Blocks BLK (B008-6433/1).

Manufacturer:

Mfr Part:
C6344-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions1 Position
Current Rating400 A
TypeJunction Block, Stud Type
Mounting StylePanel
PackagingBulk
Contact MaterialBrass
Contact PlatingZinc
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThreaded Stud

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$11.71$585.50
$11.53$1,153.00
$11.09$2,772.50
$10.87$5,435.00
$10.69$10,690.00
Need more?