Reference Only

C5268-1

Fuse Holder 200A Fuse Base.

Manufacturer:

Mfr Part:
C5268-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesC5268
ProductFuse Blocks
TypeStud
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating200 A
Termination StyleThreaded Stud
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.07$9.07
$7.78$38.90
$7.58$75.80
$5.50$275.00
$5.10$382.50
$4.73$1,419.00
$4.51$2,367.75
$4.32$4,536.00
Need more?