Reference Only

C308F63MA-TR

Surface Mount Fuses .

Manufacturer:

Mfr Part:
C308F63MA-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
SeriesC308F
ProductCeramic Fuses
Fuse TypeFast Blow
Current Rating63 mA
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Interrupt Rating4 kA
Fuse Size / Group3 mm x 8.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance8.8 Ohms
Diameter3.05 mm
Length8.7 mm
Product TypeSMD Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$1,005.00
$1.96$9,800.00
Need more?