Reference Only
C1933R
Fuse Holder RED STUD TYPE JUNCTION BLOCK.
Datasheet
C1933R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Blocks | |
| Type | Non-Feed-Through | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Current Rating | 200 A | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.59 | $902.16 | |
| $33.88 | $1,626.24 | |
| $31.49 | $3,778.80 | |
| $29.61 | $7,817.04 |
Need more?