Reference Only
BSPMA3480DLGR
Industrial Surge Protectors .
Datasheet
BSPMA3480DLGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Surge Protectors | |
| Type | Type 1 | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 480 VAC | |
| Current Rating | 200 kA | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BSPMA | |
| Compliance | UL | |
| For Use With | Power Distribution, Delta Configuration | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,283.69 | $1,283.69 |
Need more?