Reference Only

BSPD120480Y2P

Industrial Surge Protectors .

Manufacturer:

Mfr Part:
BSPD120480Y2P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial Surge Protectors
TypeBSPD SPD
Mounting StylePanel Mount
Termination StyleWire Leads
Voltage Rating277 VAC
Current Rating120 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 50 C
NEMA RatingNEMA 4X
Length266.2 mm
Width189.7 mm
Height88.4 mm
SeriesBSPD
ComplianceCSA; UL
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7,092.45$7,092.45
Need more?
Contact Us