Reference Only
BP/FB8-ATM
Fuse Holder .
Datasheet
BP/FB8-ATM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | FB | |
| Product | Fuse Blocks | |
| Mounting Style | Flange | |
| Number of Poles | 8 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 32 V | |
| Termination Style | Quick Connect | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Color | Black | |
| IP Rating | IP50 | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.67 | $528.35 | |
| $100.06 | $1,000.60 | |
| $92.75 | $4,637.50 | |
| $90.61 | $9,061.00 |
Need more?