Reference Only

BP/FB4-ATM

Fuse Holder .

Manufacturer:

Mfr Part:
BP/FB4-ATM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesFB
ProductFuse Blocks
Mounting StyleFlange
Number of Poles4 Pole
Current Rating30 A
Voltage Rating32 V
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ColorBlack
IP RatingIP50
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.95$359.75
$67.51$675.10
$63.44$3,172.00
$61.82$6,182.00
Need more?
Contact Us