Reference Only

BP/ATR-20ID

New Product
Automotive Fuses .

Manufacturer:

Mfr Part:
BP/ATR-20ID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupMicro2
ProductBlade Fuses
Current Rating20 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
Indicator StyleLED Indicator
SeriesATR
Length15.3 mm
SubcategoryFuses
Width9.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.01$55.05
$10.55$105.50
$9.67$483.50
$9.34$934.00
$8.93$2,232.50
$8.65$4,325.00
$8.40$8,400.00
Need more?
Contact Us