Reference Only
BK-HRG
Fuse Holder
Datasheet
BK-HRG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 V | |
| Shaft Type | Bayonet Knob Release | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 140 C | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?