Reference Only

BK-HMG

Fuse Holder

Manufacturer:

Mfr Part:
BK-HMG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
ProductFuse Holders
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 V
Shaft TypeBayonet Knob Release
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 140 C
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?