Reference Only
BK/UCB-10
Automotive Fuses AUTO CIRCT BREAKERS.
Datasheet
BK/UCB-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Series | UCB | |
| Product | Circuit Breakers | |
| Type | ATC Footprint | |
| Current Rating | 10 A | |
| Packaging | Bulk | |
| Mounting Style | Blade | |
| Subcategory | Fuses | |
| Termination Style | Blade | |
| Part # Aliases | BK-UCB-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.77 | $1,677.00 | |
| $15.04 | $4,512.00 | |
| $14.46 | $7,230.00 |
Need more?