Reference Only
BK/TDC180-7A
Cartridge Fuses .
Datasheet
BK/TDC180-7A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | TDC180 | |
| Product | Specialty Fuses | |
| Current Rating | 7 A | |
| Voltage Rating AC | 240 VAC | |
| Fuse Type | Fast Blow | |
| Interrupt Rating | 6 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Holder | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Resistance | 12.5 mOhms | |
| Diameter | 6.3 mm | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 35 C | |
| Minimum Operating Temperature | - 5 C | |
| Subcategory | Fuses | |
| Type | British Plug Top Fuse | |
| Part # Aliases | BK-TDC180-7A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $165.00 | |
| $1.57 | $314.00 | |
| $1.42 | $710.00 | |
| $1.34 | $1,340.00 | |
| $1.30 | $3,250.00 |
Need more?