Reference Only
BK/TDC180-13A
Industrial & Electrical Fuses 13A Fast Act ELEC PLUG TOP FUSES.
Datasheet
BK/TDC180-13A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Specialty Power Fuses | |
| Current Rating | 13 A | |
| Voltage Rating AC | 240 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | TDC180 | |
| Diameter | 6.3 mm | |
| Length | 25.4 mm | |
| Subcategory | Fuses | |
| Part # Aliases | BK-TDC180-13A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $177.00 | |
| $1.43 | $715.00 | |
| $1.33 | $1,330.00 | |
| $1.32 | $3,300.00 | |
| $1.30 | $6,500.00 |
Need more?