Reference Only

BK/RM60400-1CR

Fuse Holder .

Manufacturer:

Mfr Part:
BK/RM60400-1CR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesRM60x00
ProductFuse Blocks
Fuse Size / GroupClass R
TypeFuse Holder
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating400 A
Voltage Rating600 V
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$1,207.95$3,623.85
Need more?
Contact Us