Reference Only

BK/AGX-7

Cartridge Fuses SMALL DIMENSION FUSE.

Manufacturer:

Mfr Part:
BK/AGX-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesAGX
ProductGlass Fuses
Current Rating7 A
Fuse TypeFast Blow
Fuse Size / Group8AG (6.25 mm x 25 mm)
Voltage Rating AC250 VAC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter6.3 mm
Indicator StyleWithout Indicator
Length25.4 mm
Product TypeElectronic Automotive Ferrule Fuse
SubcategoryFuses
Part # AliasesBK-AGX-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$199.00
$1.97$394.00
$1.86$930.00
$1.77$1,770.00
$1.73$4,325.00
$1.64$8,200.00
Need more?