Reference Only

BK/AGA-6

Cartridge Fuses .

Manufacturer:

Mfr Part:
BK/AGA-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesAGA
ProductGlass Fuses
Current Rating6 A
Fuse TypeFast Blow
Fuse Size / Group1AG (6.3 mm x 15.9 mm)
Voltage Rating AC125 VAC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter6.4 mm
Indicator StyleWithout Indicator
Length15.88 mm
Product TypeElectronic Automotive Ferrule Fuse
SubcategoryFuses
Part # AliasesBK-AGA-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$165.00
$1.54$308.00
$1.46$730.00
$1.41$3,525.00
$1.31$6,550.00
Need more?