Reference Only

BK/1A2294-01

Fuse Clips .

Manufacturer:

Mfr Part:
BK/1A2294-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeWaterproof
Fuse Size / Group6.35 mm (1/4 in)
Current Rating30 A
PackagingBulk
Body MaterialThermoplastic Rubber
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Voltage Rating32 VAC
Part # AliasesBK-1A2294-01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$165.00
$1.50$300.00
$1.40$700.00
$1.28$1,280.00
Need more?