Reference Only

B385910

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
B385910

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Current Rating50 A
Voltage Rating300 V
Wire Gauge Min16 AWG
Wire Gauge Max8 AWG
Number of Rows1 Row
ColorBlack
SeriesB38
PackagingBulk
Flammability RatingUL 94 V-0
Height0.65 in
Housing MaterialThermoplastic (TP)
Length5.16 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleStud
Torque15 lb-in
TradenameMAGNUM
Width0.65 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$58.75$2,937.50
Need more?