Reference Only

AVRX750UD

UPS - Uninterruptible Power Supplies

Manufacturer:

Mfr Part:
AVRX750UD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryUPS - Uninterruptible Power Supplies
Output Power750 VA / 450 W
Output Voltage230 VAC
Runtime-Full Load2.6 min
Number of Outlets8 Outlet
Input Voltage220 VAC to 240 VAC
SeriesAVR
Input Voltage, Max240 VAC
Input Voltage, Min220 VAC
Input Voltage, Nominal230 VAC
Interface TypeUSB
Output Current-Channel 110 A
Product TypeUPS - Uninterruptible Power Supplies
Runtime-Half Load8.6 min
SubcategoryPower Supplies
TypeLine-Interactive UPS

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?