Reference Only

ATR-30

Automotive Fuses 30A 2-Leg.

Manufacturer:

Mfr Part:
ATR-30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupMicro2
ProductBlade Fuses
Current Rating30 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Termination StyleBlade
Fuse TypeFast Blow
Indicator StyleWithout Indicator
SeriesATR
PackagingBulk
Length15.3 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMICRO II
Width9.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.96$19.80
$3.56$35.60
$2.79$139.50
$2.71$271.00
$2.56$640.00
$2.42$1,210.00
$2.34$2,340.00
$2.31$5,775.00
Need more?
Contact Us