
AST7-5
Obsolete
Industrial & Electrical Fuses
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | AS | |
| Product | Fuse Links | |
| Current Rating | 7.5 A | |
| Voltage Rating AC | 250 VAC | |
| Body Style | Round Body Blade Fuses | |
| Mounting Style | Screw | |
| Termination Style | Bolt Down | |
| Indicator Style | Without Indicator | |
| Subcategory | Fuses | |
| Type | Aircraft Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536101090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?