AST2-5 Coiltronics / Eaton

AST2-5

Industrial & Electrical Fuses

Manufacturer:

Mfr Part:
AST2-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesAS
ProductFuse Links
Current Rating2.5 A
Voltage Rating AC250 VAC
Body StyleRound Body Blade Fuses
Mounting StyleScrew
Termination StyleBolt Down
Indicator StyleWithout Indicator
Height22 mm
Length63 mm
SubcategoryFuses
TypeAircraft Limiter
Width45 mm

Export and Environmental Classification

AttributeDescription
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?