Reference Only
ANN-60
Industrial & Electrical Fuses 125VAC 80VDC 2.5kA 60A Very Fast Acting.
Datasheet
ANN-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | ANN | |
| Product | Specialty Fuses | |
| Current Rating | 60 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 80 VDC | |
| Interrupt Rating | 2.7 kA | |
| Body Style | Flat Body Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Length | 81 mm | |
| Product Type | Low Voltage Supplementary Limiter Fuse | |
| Subcategory | Fuses | |
| Type | Low Voltage Supplementary Fuse | |
| Width | 22.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---