Reference Only

AMLV12V48C270

Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc.

Manufacturer:

Mfr Part:
AMLV12V48C270

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesAMLV12
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC37 VAC
Voltage Rating DC48 VDC
Varistor Voltage68.2 V
Clamping Voltage100 V
Max Surge Current100 A
Surge Energy Rating0.4 J
Capacitance270 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
SubcategoryVaristors
TypeAutomotive MLV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.245$612.50
Need more?