Reference Only
AK10E-076C
New Product
ESD Protection Diodes / TVS Diodes .
Datasheet
AK10E-076C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 76 V | |
| Termination Style | Axial | |
| Clamping Voltage | 140 V | |
| Breakdown Voltage | 85 V | |
| Peak Pulse Current | 10 kA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | AK10E | |
| Packaging | Reel | |
| Operating Supply Voltage | 76 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 280 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.10 | $10,668.00 |
Need more?