Reference Only

AK10E-015C

New Product
ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
AK10E-015C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage15 V
Termination StyleAxial
Clamping Voltage28 V
Breakdown Voltage16 V
Ipp - Peak Pulse Current10 kA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesAK10E
PackagingReel
Operating Supply Voltage15 V
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?