Reference Only

ACK-400

Industrial & Electrical Fuses 48VDC 400A Fuse.

Manufacturer:

Mfr Part:
ACK-400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
Fuse Size / GroupACK
ProductCircuit Protection Fuses
Current Rating400 A
Voltage Rating DC48 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeTime-Delay Fuses
Indicator StyleWithout Indicator
SeriesACK
PackagingBulk
Diameter27 mm
Length95.25 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$314.03$3,140.30
Need more?
Contact Us