Reference Only
ACH-1
Industrial & Electrical Fuses AIRCRAFT LIMITER.
Datasheet
ACH-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | ACH | |
| Product | Specialty Fuses | |
| Current Rating | 1 A | |
| Voltage Rating AC | 208 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 6 kA | |
| Body Style | Flat Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Indicator Style | Mechanical Spring Activated Pin | |
| Packaging | Bulk | |
| Length | 12.3 mm | |
| Product Type | Aircraft Limiter | |
| Subcategory | Fuses | |
| Type | Aircraft Limiter | |
| Width | 50 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $514.34 | $5,143.40 |
Need more?