Reference Only

A403504A1A3

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
A403504A1A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch0.562 in
Current Rating50 A
Voltage Rating600 V
Wire Gauge Min16 AWG
Wire Gauge Max8 AWG
Number of Rows1 Row
ColorBlack
SeriesA4000
PackagingBulk
Flammability RatingUL 94 V-0
Height1.05 in
Housing MaterialThermoplastic (TP)
Length3.25 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width0.87 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.62$1,524.00
Need more?