Reference Only
A401102S2682
Barrier Terminal Blocks .
Datasheet
A401102S2682 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 0.562 in | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 8 AWG | |
| Number of Rows | 1 Row | |
| Color | Black | |
| Series | A4000 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 1.05 in | |
| Housing Material | Thermoplastic (TP) | |
| Length | 2.12 in | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 0.87 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.79 | $589.50 | |
| $11.64 | $2,910.00 | |
| $11.25 | $5,625.00 | |
| $11.07 | $11,070.00 |
Need more?