Reference Only

A319312MP

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
A319312MP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12 Position
Pitch0.437 in
Current Rating30 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeStandard Barrier
Number of Rows1 Row
Mounting StylePanel Mount
ColorBlack
SeriesA3000
PackagingBulk
Flammability RatingUL 94 V-0
Height0.76 in
Housing MaterialThermoplastic (TP)
Length6.11 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleQuick Connect
Torque9 lb-in
TradenameMAGNUM
Width0.65 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.86$693.00
$13.11$3,277.50
$12.90$6,450.00
Need more?