Reference Only

A303502MT

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
A303502MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch0.437 in
Current Rating30 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeStandard Barrier
Number of Rows1 Row
Mounting StyleSMD/SMT
ColorBlack
SeriesA3000
PackagingBulk
Flammability RatingUL 94 V-0
Height0.76 in
Housing MaterialThermoplastic (TP)
Length1.73 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Torque9 lb-in
TradenameMAGNUM
Width0.65 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.93$293.00
$2.89$2,890.00
$2.87$5,740.00
Need more?