Reference Only

A206114

Barrier Terminal Blocks Single Row 4 Pole MAGNUM 2000 SERIES.

Manufacturer:

Mfr Part:
A206114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions14 Position
Pitch9.53 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeScrew Terminal Blocks
Number of Rows1 Row
Mounting StyleStraight Pin
ColorBlack
SeriesA2
PackagingBulk
Contact PlatingZinc
Flammability RatingUL 94 V-0
Height19.3 mm
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleWire Wrap
TradenameMagnum
Width16.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.84$1,484.00
$14.14$2,828.00
$13.80$6,900.00
Need more?