Reference Only

A104106R26DR

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
A104106R26DR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch0.325 in
Current Rating20 A
Voltage Rating250 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeStandard Barrier
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
SeriesA1
PackagingBulk
Flammability RatingUL 94 V-0
Height0.5 in
Housing MaterialThermoplastic (TP)
Length2.67 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleWire Wrap
TradenameMAGNUM
Width0.5 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.66$483.00
$9.32$2,330.00
$9.00$4,500.00
$8.85$8,850.00
Need more?