Reference Only

A10311003

Barrier Terminal Blocks MAGNUM 1000 SERIES.

Manufacturer:

Mfr Part:
A10311003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch8.26 mm
Current Rating20 A
Voltage Rating250 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeHeader
Number of Rows1 Row
Mounting StylePanel
ColorBlack
SeriesA1
PackagingBulk
Contact MaterialSteel
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameMAGNUM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.24$25.24
$21.01$210.10
$19.94$498.50
$19.31$965.50
$18.80$1,880.00
$18.29$4,572.50
$18.00$9,000.00
Need more?