Reference Only

A102117

Barrier Terminal Blocks MAGNUM 1000 SERIES.

Manufacturer:

Mfr Part:
A102117

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions17 Position
Pitch8.26 mm
Current Rating20 A
Voltage Rating250 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Number of Rows1 Row
Mounting StyleStraight Pin
ColorBlack
SeriesA1
PackagingBulk
Contact MaterialSteel
Contact PlatingZinc
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameMAGNUM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.29$1,729.00
$16.64$3,328.00
$16.46$8,230.00
Need more?