A06TFC100 Bussmann / Eaton

A06TFC100

New Product
Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
A06TFC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductFuse Links
Current Rating100 A
Voltage Rating AC1.5 kVAC
Voltage Rating DC660 VDC
Body StyleSquare Body Fuses
Mounting StyleStud
Termination StyleKnife Blade
Indicator StyleNo Indicator
Diameter40 mm
Length192 mm
SubcategoryFuses
TypeHigh Rupture Capacity Fuse Link

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,561.57$1,561.57
Need more?
Contact Us