Reference Only

A00110607

Barrier Terminal Blocks 6P 6.35mm 10A 300V MAGNUM A0 SERIES.

Manufacturer:

Mfr Part:
A00110607

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch6.35 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
TypeSingle Row Barrier Terminal Blocks
Number of Rows1 Row
Mounting StylePanel
ColorBlack
SeriesA0
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Height14.8 mm
Housing MaterialPolyamide (PA)
Length51.816 mm
Maximum Operating Temperature+ 120 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleQuick Connect
Torque10 lb-in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.21$360.50
$6.95$695.00
$5.79$1,447.50
Need more?