Reference Only

8BCLS-4L

Cartridge Fuses 5.5/8.3kV 130A COND LINK.

Manufacturer:

Mfr Part:
8BCLS-4L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesBCLS
ProductGlass Fuses
Current Rating4 A
Mounting StyleHolder / Clip
Termination StyleBolt Down
PackagingBulk
Body StyleCylindrical
SubcategoryFuses
TypeCurrent Limiting Starter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,949.93$3,949.93
Need more?
Contact Us