Reference Only
7BCLS-18R
Cartridge Fuses 7.2kV 390A.
Datasheet
7BCLS-18R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | BCLS | |
| Product | Glass Fuses | |
| Current Rating | 18 A | |
| Voltage Rating AC | 7.2 kVAC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 76 mm | |
| Length | 488 mm | |
| Subcategory | Fuses | |
| Type | Current Limiting Starter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,805.34 | $1,805.34 | |
| $1,676.40 | $8,382.00 |
Need more?