Reference Only

7BCLS-12R

Cartridge Fuses 7.2kV 230A.

Manufacturer:

Mfr Part:
7BCLS-12R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesBCLS
ProductGlass Fuses
Current Rating12 A
Voltage Rating AC7.2 kVAC
Mounting StyleHolder / Clip
Termination StyleBolt Down
PackagingBulk
Body StyleCylindrical
Diameter76 mm
Length488 mm
SubcategoryFuses
TypeCurrent Limiting Starter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,450.21$1,450.21
$1,353.44$6,767.20
Need more?
Contact Us