Reference Only

6KPE30AH

New Product
ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 6KPE FAMILY, 30Vdc, Uni-.

Manufacturer:

Mfr Part:
6KPE30AH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleAxial
Package / CaseP-600/R-6
Pppm - Peak Pulse Power Dissipation6.6 kW
ProductTVS Diodes
Series6KPH
PackagingBulk
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$384.00
$1.15$690.00
$1.08$1,296.00
Need more?