Reference Only

63FE

Industrial & Electrical Fuses 63Arms British Style.

Manufacturer:

Mfr Part:
63FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating63 A
Voltage Rating AC500 VAC
Interrupt Rating200 kA
Melting I2t135 A2s
Termination StyleBolt Down
Fuse Size / GroupBS88
Indicator StyleWithout Indicator
PackagingBulk
SeriesFE
Diameter19.1 mm
Length77 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$201.08$201.08
$194.81$974.05
Need more?
Contact Us