Reference Only

5SCLE-200E

Cartridge Fuses 5.5/2.8kV 200A.

Manufacturer:

Mfr Part:
5SCLE-200E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesSCLE
Current Rating200 A
Voltage Rating AC5.5 kVAC
PackagingBulk
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,397.48$3,397.48
Need more?
Contact Us