Reference Only

5HLE-250E

Cartridge Fuses 5.5kV 300A.

Manufacturer:

Mfr Part:
5HLE-250E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesHLE
Current Rating250 A
Voltage Rating AC5.5 kVAC
Interrupt Rating65 kA
PackagingBulk
Diameter3 in
Indicator StyleOpen Fuse
Length1.325 ft
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,085.85$3,085.85
Need more?
Contact Us