Reference Only
5682-11
Fuse Clips FUSECLIP.
Datasheet
5682-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Series | 5000 | |
| Type | With Mounting Hole with or without End Stop | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Screw, Rivet | |
| Contact Plating | Albaloy | |
| Packaging | Bulk | |
| Body Material | Beryllium Copper | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $240.00 | |
| $2.38 | $11,900.00 |
Need more?