Reference Only

55GFMSJ450E

Industrial & Electrical Fuses 5.5kV 450A DIN E-Rated Med Voltage.

Manufacturer:

Mfr Part:
55GFMSJ450E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating450 A
Voltage Rating AC5.5 kVAC
Fuse TypeFast-Acting Fuses
Interrupt Rating65 kA
ClassClass aR Fuses
PackagingBulk
SeriesE-Rated DIN
Diameter76 mm
Length442 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7,886.70$7,886.70
Need more?
Contact Us