Reference Only
55GDMSJ30E
Industrial & Electrical Fuses 5.5kV 30A DIN E-Rated Med Voltage.
Datasheet
55GDMSJ30E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | E-Rated DIN | |
| Product | Medium Voltage Fuses | |
| Current Rating | 30 A | |
| Voltage Rating AC | 5.5 kVAC | |
| Fuse Type | Medium / Normal Blow | |
| Interrupt Rating | 65 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | DIN | |
| Packaging | Bulk | |
| Diameter | 51 mm | |
| Length | 442 mm | |
| Subcategory | Fuses | |
| Type | E-Rated Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---